WAGO 2624 Series PCB Connector, 1-Contact, 5 mm Pitch, Feed Through, 2 Row

Subtotal (1 box of 300 units)*

$518.03

(exc. GST)

$569.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$518.03$1.727

*price indicative

RS Stock No.:
220-828
Mfr. Part No.:
2624-1101
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5mm

Number of Rows

2

Current

41A

Minimum Wire Size mm²

0.2mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel

Colour

Grey

Wire Connection Method

Push-in

Voltage

32V

Length

6.5mm

Standards/Approvals

No

Depth

16.3mm

Width

6.5mm

Series

2624

COO (Country of Origin):
DE
The Wago PCB terminal block with Push-in CAGE CLAMP connection offers reliable and robust performance for various applications. Designed for maximum efficiency, this component allows for the easy push-in termination of both solid and ferruled conductors, making it ideal for panel feedthrough situations. Its compact design, alongside direct marking features, ensures neat and organised installations.

Durable construction materials enhance reliability and longevity

Solder pin arrangement supports efficient PCB assembly

Designed to withstand a broad temperature range for diverse environments

Configured to meet rigorous IEC/EN and UL standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy