WAGO 2624 Series PCB Connector, 8-Contact, 11.5 mm Pitch, Feed Through, 2 Row

Subtotal (1 box of 25 units)*

$1,349.57

(exc. GST)

$1,484.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,349.57$53.983

*price indicative

RS Stock No.:
220-966
Mfr. Part No.:
2624-1508
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

11.5mm

Number of Rows

2

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Width

87mm

Series

2624

Depth

16.3mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block represents an innovative solution for secure and efficient electrical connections in various applications. Designed with a push-in CAGE CLAMP technology, this block facilitates quick and reliable terminations without the need for additional tools. Its compact dimensions and high performance make it ideal for feed-through mounting in tight spaces.

Compliant with multiple international safety standards

Compact design minimises footprint without sacrificing performance

Constructed from high quality materials for long lasting use

Available in grey colour for easy visibility in various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy