WAGO 2624 Series PCB Connector, 9-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-443
- Mfr. Part No.:
- 2624-3109
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,360.72
(exc. GST)
$1,496.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,360.72 | $27.214 |
*price indicative
- RS Stock No.:
- 225-443
- Mfr. Part No.:
- 2624-3109
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | 2624 | |
| Width | 46.5mm | |
| Standards/Approvals | No | |
| Depth | 15.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series 2624 | ||
Width 46.5mm | ||
Standards/Approvals No | ||
Depth 15.4mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block with Push-in CAGE CLAMP connection is engineered for optimal performance in your electrical panels. Designed for use with 4 mm² conductors, this innovative solution allows for quick and secure connections, ensuring reliability in demanding environments. Its sleek grey finish and compact dimensions make it ideal for installations where space is at a premium.
Constructed with durable materials for long lasting reliability
Offers efficient use of space without compromising on quality
Comprehensive approvals guarantee compliance with international standards
Excellent thermal resistance supports performance in extreme conditions
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
