WAGO 2624 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 220-855
- Mfr. Part No.:
- 2624-1302
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$673.83
(exc. GST)
$741.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $673.83 | $3.369 |
*price indicative
- RS Stock No.:
- 220-855
- Mfr. Part No.:
- 2624-1302
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Series | 2624 | |
| Depth | 16.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Width 14mm | ||
Standards/Approvals No | ||
Series 2624 | ||
Depth 16.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block exemplifies innovation with its Push-in CAGE CLAMP technology, ensuring reliable connections for solid and ferruled conductors. Designed for panel feedthrough applications, it allows for easy operation parallel to conductor entry, making installation simple and efficient. Its robust construction meets rigorous standards of protection and safety, suitable for various environments with a wide temperature range.
Efficient PCB contact enables stable electrical performance
Constructed from durable materials enhancing longevity and resilience
Meets international safety standards for peace of mind during use
Available in a versatile grey colour blending seamlessly with existing setups
Related links
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
