WAGO 2624 Series PCB Connector, 2-Contact, 5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 221-451
- Mfr. Part No.:
- 2624-1102/000-004
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$616.19
(exc. GST)
$677.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $616.19 | $3.081 |
*price indicative
- RS Stock No.:
- 221-451
- Mfr. Part No.:
- 2624-1102/000-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Depth | 16.3mm | |
| Standards/Approvals | No | |
| Series | 2624 | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Depth 16.3mm | ||
Standards/Approvals No | ||
Series 2624 | ||
Width 11.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection is engineered for high-performance applications, offering efficient and reliable connectivity for your electronic needs. Designed to accommodate solid and ferruled conductors, this versatile component excels in panel feedthrough applications and ensures secure connections through its intuitive push-in termination system.
Durable polyamide housing ensures long lasting performance
Truly compliant with RoHS regulations promoting environmental responsibility
Facilitates both parallel and perpendicular testing for convenience
Includes clear guidance for tool use simplifying the installation process
- RS Stock No. 0483724
- Mfr. Part No. 2203510
1 Pack of 500
$1,487.99
- RS Stock No. 0483429
- Mfr. Part No. 1898266
1 Pack of 50
$566.91
- RS Stock No. 0221411
- Mfr. Part No. 2626-1355
1 Box of 48
$1,068.79
- RS Stock No. 0221615
- Mfr. Part No. 2626-1102/020-000
1 Box of 140
$667.66
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row












