TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$29.74

(exc. GST)

$32.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 1,950 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$2.974$29.74-
130 - 240$2.959$29.59-
250 +$2.935$29.351%

*price indicative

Packaging Options:
RS Stock No.:
454-3854
Distrelec Article No.:
304-33-853
Mfr. Part No.:
280380-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-65°C

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
IT

TE Connectivity AMPMODU Mod II 2.54 mm Shrouded PCB Headers


AMPMODU Mod II shrouded PCB headers with a 2.54mm centreline and shrouding on 3 sides. The housings of these AMPMODU Mod II shrouded headers are polarized to prevent mismating. A detent window in the housing allows a secure positive locking connection to be made with the mating receptacle connector. These 2.54mm AMPMODU Mod II shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations

Features and Benefits


• Shrouding for pin protection

• Polarization to prevent mismating

• Detent positive locking mechanism

Applications


These AMPMODU Mod II shrouded PCB headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy