WAGO 2626 Series PCB Connector, 5-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-411
- Mfr. Part No.:
- 2626-1355
- Brand:
- WAGO
Subtotal (1 box of 48 units)*
$1,068.79
(exc. GST)
$1,175.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,068.79 | $22.266 |
*price indicative
- RS Stock No.:
- 221-411
- Mfr. Part No.:
- 2626-1355
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2626 | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2626 | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block from wago is designed for seamless connection with an innovative Push-in CAGE CLAMP technology. Engineered for efficient panel feedthrough applications, it simplifies the termination of both solid and ferruled conductors, making the installation process faster and more reliable. Its compact design, with a pin spacing of 12.5 mm, accommodates a variety of connector types, ensuring versatile applications across various industrial settings.
Compact dimensions enhance board space utilisation
Max rated current of 48 A ensures compatibility with high power applications
Compliant with international standards for added reliability
Easy access for testing with conductor entry aligned with the PCB
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0221615
- Mfr. Part No. 2626-1102/020-000
1 Box of 140
$667.66
- RS Stock No. 0222226
- Mfr. Part No. 745-3112
1 Box of 48
$866.16
- RS Stock No. 0221612
- Mfr. Part No. 2606-1102/020-004
1 Box of 120
$878.44
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row












