Molex 46114 Series Vertical Surface PCB Header, 46 Contact(s), 12 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-481
- Mfr. Part No.:
- 46114-6400
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
$650.22
(exc. GST)
$715.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $650.22 | $32.511 |
*price indicative
- RS Stock No.:
- 817-481
- Mfr. Part No.:
- 46114-6400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46114 | |
| Pitch | 12mm | |
| Current | 30A | |
| Number of Contacts | 46 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Termination Type | Through Hole | |
| Row Pitch | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46114 | ||
Pitch 12mm | ||
Current 30A | ||
Number of Contacts 46 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Termination Type Through Hole | ||
Row Pitch 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex receptacle header designed for robust board-to-board connections. It features a vertical orientation and is engineered to accommodate both power and signal pathways with exceptional reliability.
Supports a maximum electrical current of 30.0A per contact
Rated for voltages up to 250V AC (RMS)/DC, ensuring safe operation
Constructed with high-performance alloy for superior electrical performance
Durability of up to 250 mating cycles maximises longevity
Low-hazard materials ensure compliance with industry regulations
Related links
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
