Molex 46114 Series Vertical Through Hole Receptacle, 28 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-893
- Mfr. Part No.:
- 46114-4241
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-893
- Mfr. Part No.:
- 46114-4241
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 46114 | |
| Pitch | 1.27mm | |
| Current | 30A | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 46114 | ||
Pitch 1.27mm | ||
Current 30A | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower Receptacle Header is designed to facilitate reliable board-to-board connections, featuring a Compact 1.27mm pitch and vertical orientation. Engineered for high-performance applications, this receptacle hosts four power contacts alongside 24 signal contacts, providing robust functionality for power and signal transfer in a variety of electronic systems. Crafted from high temperature thermoplastic, it offers durability and exceptional thermal performance, ensuring seamless integration within your projects. With compliance to low-halogen regulations and RoHS standards, this component not only meets electrical demands but also adheres to environmental considerations, making it an Ideal choice for modern applications.
Supports up to 30A per contact, ensuring robust power distribution
Accommodates a maximum voltage of 250V AC/DC for versatile applications
Meets flammability standards of 94V-0, ensuring safety in high-risk environments
Endures up to 250 mating cycles, guaranteeing longevity and reliability
Low-halogens per IEC standards, reflecting a commitment to environmental safety
Vertical orientation supports space-saving designs, Ideal for modern circuit layouts
Related links
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
