Molex 46114 Series Vertical Through Hole Receptacle, 22 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-478
Mfr. Part No.:
46114-2201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46114

Product Type

Receptacle

Pitch

1.27mm

Current

30A

Number of Contacts

22

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

High Performance Alloy

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

1.91mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 61249-2-21

Voltage

250V

COO (Country of Origin):
CN
The Molex EXTreme LPHPower Receptacle Header is expertly engineered for seamless integration in board-to-board connectivity applications. Designed specifically with a 1.27mm pitch and 12.00mm spacing, this connector accommodates both power and signal needs with 2 power contacts and 20 signal contacts, ensuring high performance in Compact spaces. The receptacle boasts exceptional durability with a mating cycle lifespan of up to 250 cycles and maintains reliability even under demanding conditions thanks to its robust design, which includes high-temperature thermoplastic and high-performance alloy components. With compliance to various international standards, this product delivers peace of mind in industrial and consumer applications alike, confirming its position as a versatile and effective solution for modern electronic designs.

Crafted for board-to-board and power applications, providing versatility in designs

Utilises high-performance alloy metal for enhanced electrical conductivity

Offers improved durability with a maximum mating cycle of 250, minimising replacements

Designed for efficient heat and electrical performance with a maximum current per contact of 30.0A

Supports a wide operating temperature range from -40° to +105°C, suitable for diverse environments

Efficient through-hole compliant pin termination enhances connection reliability

Includes compliance certificates for GADSL EU RoHS and REACH SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy