Molex 46114 Series Vertical Through Hole Receptacle, 42 Contact(s), 12 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-904
- Mfr. Part No.:
- 46114-1032
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-904
- Mfr. Part No.:
- 46114-1032
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46114 | |
| Product Type | Receptacle | |
| Pitch | 12mm | |
| Current | 30A | |
| Number of Contacts | 42 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Power | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46114 | ||
Product Type Receptacle | ||
Pitch 12mm | ||
Current 30A | ||
Number of Contacts 42 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Power | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- CN
The Molex receptacle header is designed for board-to-board applications, featuring a 1.27mm pitch and engineered for reliability with 10 power and 32 signal contacts. This component is Ideal for high-performance power connections.
Active status ensures current relevance within the market
Constructed with high-temperature thermoplastic for durability
Vertical orientation optimises space in Compact designs
Utilises select gold plating for enhanced conductivity
Rated for 30A maximum current per contact
Low-halogens meet environmental compliance standards
Related links
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
