Molex 46114 Series Vertical Through Hole Receptacle, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-696
- Mfr. Part No.:
- 46114-4160
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-696
- Mfr. Part No.:
- 46114-4160
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 46114 | |
| Pitch | 1.27mm | |
| Current | 30A | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 46114 | ||
Pitch 1.27mm | ||
Current 30A | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower Receptacle Header is expertly designed for efficient board-to-board connections, offering a robust solution for power and signal transmission. With a unique combination of 4 power and 16 signal contacts, this vertical connector provides flexibility in various applications. The high-performance alloy construction ensures maximum durability and reliability, while the select gold plating enhances conductivity for superior electrical performance. Ideal for applications requiring press-fit pin configurations, this connector is built to perform under demanding conditions, making it a reliable choice for modern electronic systems. The Compact design further facilitates easy integration into space-constrained environments, ensuring seamless interactions across diverse platforms.
Excellent electrical performance with a maximum contact current of 30.0A
Utilises high-temperature thermoplastic for added resilience
The vertical orientation simplifies integration into PCB layouts
Polarisation features ensure proper mating alignment
Utilises compliant pin through-hole connection style for secure installation
Complies with various environmental standards for global usage
Related links
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
