Molex 46114 Series Vertical PCB Receptacle, 36 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-477
- Mfr. Part No.:
- 46114-1225
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-477
- Mfr. Part No.:
- 46114-1225
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46114 | |
| Product Type | Receptacle | |
| Pitch | 1.27mm | |
| Current | 30A | |
| Number of Contacts | 36 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46114 | ||
Product Type Receptacle | ||
Pitch 1.27mm | ||
Current 30A | ||
Number of Contacts 36 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower Receptacle Header is a high-performance PCB connector engineered for robust board-to-board applications. Designed with a 1.27mm pitch and featuring a vertical orientation, this receptacle integrates 12 power contacts alongside 24 signal contacts, enabling efficient power distribution and reliable signal integrity. Its compliant pin configuration and selective gold plating enhance connectivity while ensuring longevity. The product complies with stringent standards such as EU RoHS and REACH, confirming extensive environmental protection measures. With a temperature range from -40° to +105°C and a durability rating of up to 250 mating cycles, this connector is built to withstand various operating conditions, making it an Ideal choice for Advanced electronic applications.
Vertical orientation maximises space efficiency on the PCB
Compliant pin design ensures reliable connections and easy installation
Select gold plating enhances conductivity and corrosion resistance
Durability rated for up to 250 mating cycles, ensuring longevity
Temperature range of -40°C to +105°C suits varied operating environments
Equipped with 12 power and 24 signal contacts for versatile functionality
Utilises high-performance alloy materials that enhance electrical reliability
Related links
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
