Molex 46114 Series Vertical Surface Receptacle, 42 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 20 units)*

$643.52

(exc. GST)

$707.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$643.52$32.176

*price indicative

RS Stock No.:
691-697
Mfr. Part No.:
46114-6360
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46114

Product Type

Receptacle

Pitch

1.27mm

Current

30A

Number of Contacts

42

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

High Performance Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
CN
The Molex EXTreme LPHPower receptacle header is designed for superior connectivity in board-to-board applications, featuring a robust construction that ensures reliable power transmission. This receptacle is tailored for vertical orientation, accommodating 6 power contacts and 36 signal contacts, making it Ideal for high-density configurations. Its carefully engineered design incorporates BMI guides for optimal alignment and performance, complemented by select gold plating that enhances durability. With excellent thermal characteristics, this connector operates efficiently within a temperature range of -40° to +105°C. Perfectly positioned in the board-to-board connector category, the Molex EXTreme LPHPower is your go-to solution for power reliability and signal integrity in demanding electronic environments.

Supports up to 30.0A current per contact for robust power delivery

Accommodates up to 42 circuits, providing flexibility in design

Durable design allows for a maximum of 250 mating cycles

Utilises high-temperature thermoplastic resin, contributing to resilience

Low-halogen material composition aligns with industry environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy