Tadiran Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

Bulk discount available

Subtotal (1 unit)*

$7.87

(exc. GST)

$8.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 17 November 2025
  • Plus 1,534 unit(s) shipping from 17 November 2025
  • Plus 144 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$7.87
20 - 49$7.81
50 +$7.69

*price indicative

RS Stock No.:
526-8425
Mfr. Part No.:
SL350/S
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

Terminal Type

Standard

Dimensions

14.7 x 25.2mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Standard Pip Lithium Thionyl Chloride Cells


Tadiran range of lithium thionyl chloride batteries have been formulated to perform in applications where low current draw for long periods of time. The Tadiran SL-300 series also offer low self-discharge characteristics.

Features & Benefits


Standard mounting style
10-year shelf life, enabling stock-holding for less down-time.
Less than 1% annual self-discharge when stored at 20゚C.

Features and Benefits


• Lithium Thionyl Chloride
• AA and 1/2 AA
• Greater energy density
• Higher capacity
• Environmentally friendly
• Long-term shelf life and reliability
• 3.6 V
• Standard terminal type

Typical Applications


Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.

Approvals

UL 1642

Approvals

Compliant with IEC 60086-4 safety standard

Related links