Molex 46114 Series Vertical Through Hole Header, 18 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-255
- Mfr. Part No.:
- 46114-2161
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-255
- Mfr. Part No.:
- 46114-2161
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 46114 | |
| Current | 30A | |
| Pitch | 1.27mm | |
| Number of Contacts | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 46114 | ||
Current 30A | ||
Pitch 1.27mm | ||
Number of Contacts 18 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex connector is a high-performance receptacle header is designed for board-to-board applications. It features a Compact size and offers reliable connection with multiple power and signal contacts, optimised for efficient electrical performance.
Supports up to 30.0A maximum current per contact for robust electrical performance
Constructed with high-performance alloy and gold plating for enhanced durability
Vertical orientation and 1.27mm pitch facilitate space-efficient design
Low-halogen compliant, ensuring environmental safety
Related links
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
