Neutrik, NAC3FX IP20 Grey, Blue Cable Mount 2P+PE Straight Industrial Power Connector, 20A, 250V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.78

(exc. GST)

$21.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,919 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 July 2026
  • Plus 650 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.78
10 - 49$18.91
50 +$18.18

*price indicative

RS Stock No.:
284-3415
Distrelec Article No.:
304-06-709
Mfr. Part No.:
NAC3FXXA-W-S
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Industrial Power Connector

Pole Format

2P+PE

Current

20A

Voltage

250V ac

Mount Type

Cable

Orientation

Straight

Minimum Operating Temperature

-33°C

Termination Type

Screw

Maximum Operating Temperature

80°C

IP Rating

IP20

Series

NAC3FX

Cable CSA

1.5, 2.5mm²

Hazardous Area Certification

No

Colour

Grey, Blue

Standards/Approvals

IEC EN 60320-1, CSA C22.2 No. 60320-1, UL 60320-1

The Neutrik Locking AC mains cable connector, keyed and color coded (blue) for power-in, screw terminal assembly. The powerCON FXXA/FXXB is a single-phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON XX Series receptacles. It replaces appliance couplers wherever a rugged solution with a locking device is needed for a safe power connection.

Superior NEUTRIK quality standard, extremely robust and reliable

Easy and reliable twist lock system

Improved kink protection by two component bushing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy