Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 150 mm Length
- RS Stock No.:
- 901-1715
- Mfr. Part No.:
- FFSD-10-D-06.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save $35.00
View bulk pricing optionsSubtotal (1 unit)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 181 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 02 December 2026
- Plus 15 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $17.72 | - |
| 50 - 249 | $17.02 | $35.00 |
| 250 + | $16.31 | $352.50 |
*price indicative
- RS Stock No.:
- 901-1715
- Mfr. Part No.:
- FFSD-10-D-06.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | FFSD | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series FFSD | ||
Cable Length 150mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Tin Copper Wire | ||
Samtec Ribbon Cable, Shrouded Connectors, 2-Row Contact Layout - FFSD Series - FFSD-10-D-06.00-01-N
Looking to loop a new device into your board-mounted system? Link up with this Samtec ribbon cable. By clicking into headers (159-2325) using its Tiger Eye IDC connectors, it completes circuits in a flash. With support for current up to 2.3A, the lead powers through demanding signalling applications without a fuss. Mounting it into a small enclosure is a cinch, thanks to its compact 150mm length. As the cable comes with shrouded connectors, it has excellent resistance to impact.
Features & Benefits
• 20-way design handles multiple circuits simultaneously
• Regulation pitch size of 1.27mm easily fits in with everyday hardware
• Low insertion force of 1.39N per pin ensures it's effortless to plug in
• PBT insulation offers a high degree of electrical protection
Applications
• Processing plants
• Manufacturing industry
• Data centres
How do I know if I've properly lined it up when installing this cable?
This product's connectors use polarising notches, meaning they only mate when correctly aligned to stop damage from misalignment.
What environment is this ribbon cable suitable for?
It has corrosion-resistant gold-plated copper alloy contacts and an operating temperature range of -40°C to +105°C, so it's suitable for most installations.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
