Molex 172299 Series Vertical Through Hole PCB Header Pin, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-583
- Mfr. Part No.:
- 172299-2116
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-583
- Mfr. Part No.:
- 172299-2116
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172299 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.5mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172299 | ||
Product Type PCB Header Pin | ||
Pitch 3.5mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header is a meticulously engineered connectivity solution designed for seamless integration in PCB applications. This dual-row header features a 3.50mm pitch and accommodates up to 16 circuits making it an ideal choice for wire to board connections. Constructed with durable materials including a liquid crystal polymer resin this header ensures longevity and performance. Its glow-wire capability enhances safety and functionality while the tin plating provides excellent conductivity. Whether for power applications or intricate electronic assemblies this header delivers reliable performance characterised by its robust design and efficient mating capabilities.
Durable construction with liquid crystal polymer enhances overall product lifespan
Glow-wire capable for increased safety and compliance with stringent standards
Tin plating offers excellent electrical conductivity for effective performance
Vertical orientation allows for compact PCB layouts maximising space usage
Fully shrouded design prevents accidental disconnections and enhances reliability
Keying to mating part ensures correct orientation and reduces assembly errors
Tray packaging type facilitates ease of handling and assembly during production
Related links
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical Through Hole Header 3.5 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex Eurostyle Series Horizontal PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
