Molex 44769 Series Vertical Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-793
- Mfr. Part No.:
- 447691002
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.63
(exc. GST)
$23.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $21.63 | $10.815 | - |
| 10 - 24 | $19.90 | $9.95 | 7% |
| 25 + | $17.98 | $8.99 | 16% |
*price indicative
- RS Stock No.:
- 665-793
- Mfr. Part No.:
- 447691002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44769 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44769 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
- COO (Country of Origin):
- US
The Molex micro-fit BMI receptacle is designed to provide robust connectivity in board-to-board and wire-to-board applications. Featuring a dual-row, vertical alignment with press-fit plastic pegs, it is specifically engineered for reliable performance in demanding environments. Constructed from high-quality materials, including phosphor bronze and liquid crystal polymer, this receptacle ensures durability with a mating cycle life of up to 30 times. With its compliance to multiple international standards, the micro-fit BMI receptacle is an Ideal choice for engineers seeking a dependable and high-performance solution for their electronic assemblies.
Robust design accommodates a recommended PCB thickness of 1.57mm
Complies with multiple industry standards for enhanced reliability and safety
Durability rating of up to 30 mating cycles maximizes component lifespan
Compatible with various housings and headers in the micro-fit BMI series
Low-halogen compliant, supporting environmentally friendly designs
Complies with multiple industry standards for enhanced reliability and safety
Durability rating of up to 30 mating cycles maximizes component lifespan
Compatible with various housings and headers in the micro-fit BMI series
Low-halogen compliant, supporting environmentally friendly designs
Related links
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
