Molex Eurostyle Series Horizontal PCB Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2304 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1152 units)*

$5,443.20

(exc. GST)

$5,988.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1152 - 1152$4.725$5,443.20-
2304 - 3456$4.607$5,307.262%
4608 +$4.536$5,225.474%

*price indicative

RS Stock No.:
213-4595
Mfr. Part No.:
395021016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Eurostyle

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

16

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Termination Type

PCB Header

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL E48521

Voltage

300V

COO (Country of Origin):
CN
The Molex PCB Header

comes with a Horizontal body orientation and 16 number of contacts.

1 number of rows

3.5mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy