Molex 70567 Series Vertical Through Hole PCB Header Pin, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-227
- Mfr. Part No.:
- 15-80-0165
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-227
- Mfr. Part No.:
- 15-80-0165
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70567 | |
| Product Type | PCB Header Pin | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70567 | ||
Product Type PCB Header Pin | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is engineered for precision connectivity in signal applications, featuring a dual-row, vertical design tailored for through-hole mounting. Crafted from high-temperature thermoplastic, this header ensures durable performance, even under rigorous conditions. With 16 circuits and 0.76μm gold selective plating, it provides reliable connections while optimizing signal integrity. The C-Grid's thoughtful design includes a black resin colours and a compact pitch of 2.54mm, making it an ideal choice for PCB headers and receptacles. Whether for industrial or consumer electronics, this component seamlessly integrates into a variety of applications, ensuring exceptional reliability and compliance with environmental standards.
Compliance with GADSL/IMDS exempts harmful substances, ensuring safety
Low-Halogen compliant status for environmentally friendly usage
Flexibility in applications, suitable for both signal and wire-to-board connections
Resin material colours aids in quick identification during assembly
Related links
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
