Molex SPOX Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 720-6693
- Mfr. Part No.:
- 9999-0988
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.40
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $0.34 | $3.40 | - |
| 200 - 740 | $0.325 | $3.25 | 4% |
| 750 + | $0.311 | $3.11 | 8% |
*price indicative
- RS Stock No.:
- 720-6693
- Mfr. Part No.:
- 9999-0988
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SPOX | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SPOX | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications
2.5mm Wire to Board or Wire - Molex
Related links
- Molex SPOX Series PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
