Molex 172447 Series Vertical Through Hole PCB Header Pin, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-584
- Mfr. Part No.:
- 172447-0216
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-584
- Mfr. Part No.:
- 172447-0216
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172447 | |
| Product Type | PCB Header Pin | |
| Pitch | 4.2mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172447 | ||
Product Type PCB Header Pin | ||
Pitch 4.2mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 4.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is engineered to facilitate reliable wire to board connections in electronic assemblies. Designed for vertical mounting without snap-in plastic pegs this dual-row header ensures optimal performance with up to 16 circuits making it suitable for various power applications. Manufactured from high-quality PA Polyamide Nylon 6/6 with a 94V-2 rating it features tin plating that ensures lasting connectivity while remaining glow-wire capable. With a recommended PCB thickness of 1.60mm and exceptional durability of 30 mating cycles the Mini-Fit Jr. Header is an ideal choice for engineers seeking both efficiency and safety in their designs.
Durable design supports up to 30 mating cycles for extended product lifespan
Glow-wire capable construction enhances safety in critical applications
PCB retention features improve stability during operation and installation
Designed for optimum performance with a maximum of 16 loaded circuits
Tin plating enhances conductivity and corrosion resistance which ensuring lasting connections
Keying and locking features provide secure mating reducing the risk of misalignment
Compatible with Mini-Fit Jr. Dual Row Receptacles simplifying assembly processes
Low-halogens compliance adds an extra layer of safety in environmental considerations
Related links
- Molex 172447 Series Vertical Through Hole Header 3.5 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
