Molex 105310 Series Vertical Through Hole Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 747-935
- Mfr. Part No.:
- 105310-1216
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.90
(exc. GST)
$8.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 588 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.90 |
| 10 + | $7.67 |
*price indicative
- RS Stock No.:
- 747-935
- Mfr. Part No.:
- 105310-1216
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105310 | |
| Product Type | Header | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105310 | ||
Product Type Header | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- CN
Related links
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
