Molex 172287 Series Vertical Through Hole PCB Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 30 units)*

$711.75

(exc. GST)

$782.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$711.75$23.725

*price indicative

RS Stock No.:
785-528
Mfr. Part No.:
172298-1316
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

172287

Product Type

PCB Header

Pitch

3.5mm

Current

12A

Housing Material

Polymer

Number of Contacts

16

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

3.2mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header is designed for efficient electrical connections. It features a compact, Single row design perfect for various applications, ensuring a secure and robust interface.

Optimised for high-performance connectivity in numerous applications

Delivers dependable electrical performance and minimal signal loss

Robust construction enhances durability in demanding environments

Streamlined design facilitates easy integration and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy