Molex 172299 Series Vertical Through Hole Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-165
- Mfr. Part No.:
- 172299-1108
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-165
- Mfr. Part No.:
- 172299-1108
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172299 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172299 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 11A | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header is a high-performance PCB header is designed to accommodate power and wire-to-board applications with precision and reliability.
Durable construction features a copper alloy metal material with tin plating
Rated for a maximum current of 11.0A and a voltage of up to 600V AC/DC
Glow-Wire capable and complies with safety standards including flammability rating 94V-0
Related links
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 105431 Series Vertical Surface Mount Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
