Molex 42375 Series Vertical Through Hole PCB Header Pin, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 200 units)*

$347.70

(exc. GST)

$382.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$347.70$1.739

*price indicative

RS Stock No.:
683-500
Mfr. Part No.:
22-28-4164
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42375

Product Type

PCB Header Pin

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

16

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header designed for effective board-to-board and wire-to-board connections, facilitating reliable signal transmission across electrical systems. This vertical header is equipped with 16 circuits and features selective gold plating that enhances conductivity while reducing wear during mating cycles. Constructed from durable materials, it ensures long-lasting performance in demanding environments. With a recommended PCB thickness of 1.60mm, the header is optimised for easy integration into your projects, making it an essential component for seamless electrical connections in a variety of applications.

16 circuits ensure versatile connectivity options

Constructed from high temperature thermoplastic for durability

Vertical orientation streamlines design for board integration

Designed for up to 100 mating cycles for extended usability

Meets compliance standards including EU RoHS for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy