MOXA Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 255-1834
- Distrelec Article No.:
- 125-73-431
- Mfr. Part No.:
- EDS-305-M-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$816.89
(exc. GST)
$898.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.89 |
*price indicative
- RS Stock No.:
- 255-1834
- Distrelec Article No.:
- 125-73-431
- Mfr. Part No.:
- EDS-305-M-SC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Width | 53.6mm | |
| Depth | 105mm | |
| Height | 135mm | |
| Standards/Approvals | UL 60950-1, UL 508, UL, MIL-HDBK-217F, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, FCC, EN 55032/24, DNV-GL, CSA C22.2 No. 60950-1, Class I Division 2, CISPR 32, CE, ATEX | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Width 53.6mm | ||
Depth 105mm | ||
Height 135mm | ||
Standards/Approvals UL 60950-1, UL 508, UL, MIL-HDBK-217F, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, FCC, EN 55032/24, DNV-GL, CSA C22.2 No. 60950-1, Class I Division 2, CISPR 32, CE, ATEX | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 5-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 5 Port Ethernet Switch
