MOXA Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 255-1839
- Mfr. Part No.:
- EDS-305-S-SC-80
- Brand:
- MOXA
Subtotal (1 unit)*
$3,531.27
(exc. GST)
$3,884.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,531.27 |
*price indicative
- RS Stock No.:
- 255-1839
- Mfr. Part No.:
- EDS-305-S-SC-80
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Depth | 105mm | |
| Width | 53.6mm | |
| Standards/Approvals | FCC, FCC Part 15B Class A, Freefall IEC 60068-2-32, Maritime DNV-GL, Safety UL 508, Standards MIL-HDBK-217F, UL, UL 60950-1, Vibration IEC 60068-2-6, EMS IEC 61000-4-2, EMI CISPR 32, EMC EN 55032/24, CSA C22.2 No. 60950-1Shock IEC 60068-2-27, Class I Division 2, CE, ATEX, 4-8, 4-6, 4-5, 4-4, 4-3 | |
| Height | 135mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Depth 105mm | ||
Width 53.6mm | ||
Standards/Approvals FCC, FCC Part 15B Class A, Freefall IEC 60068-2-32, Maritime DNV-GL, Safety UL 508, Standards MIL-HDBK-217F, UL, UL 60950-1, Vibration IEC 60068-2-6, EMS IEC 61000-4-2, EMI CISPR 32, EMC EN 55032/24, CSA C22.2 No. 60950-1Shock IEC 60068-2-27, Class I Division 2, CE, ATEX, 4-8, 4-6, 4-5, 4-4, 4-3 | ||
Height 135mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 5-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
