HARTING 2082400 Series 24 Port RJ45 RJ Patch Panel 1 U White
- RS Stock No.:
- 875-5593
- Mfr. Part No.:
- 20824000002
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$72.03
(exc. GST)
$79.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $72.03 | - |
| 15 - 49 | $71.43 | - |
| 50 + | $70.32 | 2% |
*price indicative
- RS Stock No.:
- 875-5593
- Mfr. Part No.:
- 20824000002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Panel Type | Patch | |
| Product Type | RJ Patch Panel | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Rack Height | 1U | |
| Colour | White | |
| Height | 43.6mm | |
| Standards/Approvals | No | |
| Width | 482.6mm | |
| Depth | 107mm | |
| Series | 2082400 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Panel Type Patch | ||
Product Type RJ Patch Panel | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Rack Height 1U | ||
Colour White | ||
Height 43.6mm | ||
Standards/Approvals No | ||
Width 482.6mm | ||
Depth 107mm | ||
Series 2082400 | ||
Harting Ha-VIS preLink Keystone Format 19" Patch Panels
Harting Ha-VIS preLink keystone format 19" patch panels, PROFINET compliant, available empty or pre-assembled with 24 preLink jacks (jacks suitable for AWG 22-23), compatible with all Keystone jacks. Both 19" racks feature an additional strain relief mechanism.
Features
Built in strain relief
PROFINET Complaint
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling;• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement;• Easy, quick installation in cramped spaces;• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades;• Suitable for automation, railway, industrial and energy applications
Standards
ISO/IEC 11801
Related links
- HARTING 2082405 Series 24 Port RJ45 RJ Patch Panel 1 U White
- Molex Premise Networks PowerCat Series Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U White, Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- Molex Premise Networks PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- Legrand LCS³ Series 24 Port RJ45 RJ Patch Panel UTP 1 U Yellow
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel STP 1 U Black
