MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1846
- Distrelec Article No.:
- 125-73-427
- Mfr. Part No.:
- EDS-308-M-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$920.00
(exc. GST)
$1,012.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $920.00 |
*price indicative
- RS Stock No.:
- 255-1846
- Distrelec Article No.:
- 125-73-427
- Mfr. Part No.:
- EDS-308-M-SC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 7 | |
| Depth | 105mm | |
| Height | 135mm | |
| Width | 53.6mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 7 | ||
Depth 105mm | ||
Height 135mm | ||
Width 53.6mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Desktop/Rack Mount - EDS-308-M-SC
This Ethernet switch provides unmanaged Layer 2 connectivity designed for industrial installations requiring mixed copper and fibre links. It operates as an 8-port device combining seven RJ-45 copper interfaces with one fibre port, supporting standard 10/100Mb/s Ethernet protocols and intended for rack-mounted deployment in automation and control environments.
Features and Benefits:
• Supports IEEE 802.3u 10/100Mb/s for predictable throughput
• Unmanaged operation enables plug-and-play network expansion
• Seven RJ-45 ports plus one fibre port for flexible link types
• Complies with IEEE 802.3x flow control to reduce packet loss
• Rack-mountable form factor for cabinet installation
• Unmanaged operation enables plug-and-play network expansion
• Seven RJ-45 ports plus one fibre port for flexible link types
• Complies with IEEE 802.3x flow control to reduce packet loss
• Rack-mountable form factor for cabinet installation
Applications
• Suitable for industrial control network extensions requiring mixed media
• Ideal for connecting PLCs and HMIs across copper and fibre links
• Used for segmenting machinery networks within control cabinets
• Can be used for industrial plant monitoring and data acquisition links
• Ideal for connecting PLCs and HMIs across copper and fibre links
• Used for segmenting machinery networks within control cabinets
• Can be used for industrial plant monitoring and data acquisition links
What physical mounting options are available for use in cabinets?
It is designed for rack installation and fits standard rack arrangements for cabinet mounting.
How many copper connections can be provided simultaneously?
It offers seven RJ-45 copper interfaces for simultaneous device connections.
Which Ethernet standards does it support for interoperability?
It supports IEEE 802.3, IEEE 802.3u, and IEEE 802.3x for basic Ethernet, Fast Ethernet, and flow control compatibility.
What are the device's physical envelope dimensions?
The unit measures 53.6mm in width, 105mm in depth and 135mm in height.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- MOXA Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
