MOXA Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

$346.32

(exc. GST)

$380.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.32

*price indicative

RS Stock No.:
255-1794
Distrelec Article No.:
301-76-941
Mfr. Part No.:
EDS-2005-EL-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Height

81mm

Depth

65mm

Standards/Approvals

FCC, CE, cULus

Width

18mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 5 Ports, Unmanaged Switch Type - EDS-2005-EL-T


This Ethernet switch is a compact unmanaged device designed for industrial network installations where a small footprint and straightforward connectivity are required. It provides five RJ45 ports for Ethernet links and is intended for rack-mounted deployment in automation, electronics and electrical systems. The unit meets recognised safety and electromagnetic standards, making it suitable for industrial environments that demand conformity to established approvals.

Features and Benefits:


• Five RJ45 ports provide simple plug-and-play connectivity
• Unmanaged operation minimises configuration and maintenance
• Rack mounting form factor supports standard cabinet installation
• Conforms to FCC, CE and cULus for predictable electromagnetic behaviour
• Slim 18mm width conserves panel and rack space

Applications


• Suitable for linking PLCs and HMIs in factory automation racks
• Ideal for small-scale network segmentation in control cabinets
• Used for Ethernet I/O expansion in electrical distribution panels
• Can be used for connecting sensors and actuators in mechanical systems

How is the device typically installed in a control environment?


It is designed for rack mounting and integrates directly into standard rack or cabinet setups to save panel space.

What level of configuration is required to operate the unit?


It operates as an unmanaged switch, so no VLANs or management interfaces are necessary for basic network forwarding.

Which connectors are provided for network links?


The unit offers five RJ45 ports for copper Ethernet connections suitable for typical industrial cabling.

Which approvals indicate suitability for industrial use?


The device carries FCC, CE and cULus markings, indicating compliance with common electromagnetic and safety requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy