TUK Limited SGK Series Outlet Female, Faceplate, Cat6a STP Shield Angled 1 Port 8 Way
- RS Stock No.:
- 754-108
- Mfr. Part No.:
- SGKSsu-45wh
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.87 | - |
| 10 - 24 | $18.30 | 7% |
| 25 + | $16.51 | 16% |
*price indicative
- RS Stock No.:
- 754-108
- Mfr. Part No.:
- SGKSsu-45wh
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Outlet | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Faceplate | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Angled | |
| Termination Type | Tool-less Termination | |
| Standards/Approvals | TIA/EIA | |
| Depth | 54mm | |
| Series | SGK | |
| Width | 40mm | |
| Length | 54mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Outlet | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Faceplate | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Angled | ||
Termination Type Tool-less Termination | ||
Standards/Approvals TIA/EIA | ||
Depth 54mm | ||
Series SGK | ||
Width 40mm | ||
Length 54mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Category 6A Outlet is perfect for use with 6C 25 x 38 faceplates and POD/GOP boxes.
High performance compliant with TIA/EIA 568-B.2-10 at component level
Quick and easy tool-free lever termination
Fully shielded die-cast socket body is robust as well as offering outstanding performance in eliminating alien cross-talk
- RS Stock No. 0754120
- Mfr. Part No. SGKS45bkpt
Each
$16.89
- RS Stock No. 0754228
- Mfr. Part No. SGKH1
Each
$25.06
- RS Stock No. 0754229
- Mfr. Part No. SGKSsuDSpm
Each
$25.44
Schneider Electric Ovalis C Series RJ45 Socket Female, Flush, Cat6a STP Shield Straight 1 Port 8 Way
- RS Stock No. 0429291
- Mfr. Part No. S340477
Each
$76.91
Related links
- TUK Limited SGK Series Socket Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SGK Series Surface Box Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SGK Series Adapter Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SG Series Panel Mount Female Cat6a Shielded Vertical 1 Port 8 Way
- Molex Premise Networks MLG-00022-02 Series RJ45 Connector Female Cat6 STP Shield Angled 1 Port












