MOXA Unmanaged 18 Port Ethernet Switch
- RS Stock No.:
- 255-1810
- Distrelec Article No.:
- 301-72-397
- Mfr. Part No.:
- EDS-2018-ML-2GTXSFP-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,917.87
(exc. GST)
$2,109.66
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $1,917.87 |
*price indicative
- RS Stock No.:
- 255-1810
- Distrelec Article No.:
- 301-72-397
- Mfr. Part No.:
- EDS-2018-ML-2GTXSFP-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 18 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Height | 58mm | |
| Depth | 95mm | |
| Width | 135mm | |
| Standards/Approvals | IEC 61000-4-2, UL 61010-2-201, Telcordia (Bellcore), IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, EN 62368-1(LVD), EN 55032/35, EN 50121-4 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 18 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Height 58mm | ||
Depth 95mm | ||
Width 135mm | ||
Standards/Approvals IEC 61000-4-2, UL 61010-2-201, Telcordia (Bellcore), IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, EN 62368-1(LVD), EN 55032/35, EN 50121-4 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged 10 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
