MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch

Subtotal (1 unit)*

$741.19

(exc. GST)

$815.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$741.19

*price indicative

RS Stock No.:
255-1821
Distrelec Article No.:
125-74-150
Mfr. Part No.:
EDS-208A-M-SC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged Ethernet Switch

Power Over Ethernet

No

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

7

Width

50mm

Height

114mm

Depth

70mm

Standards/Approvals

IEEE 802.3x, IEEE 802.3u, IEEE 802.3, FCC Part 15B Class A etc, EN 55032/24, CISPR 32

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 8 Ports, Rack Desktop/Rack Mount - EDS-208A-M-SC


This Ethernet switch provides unmanaged layer-2 connectivity for industrial networks, enabling straightforward data forwarding between multiple devices in control and automation environments. It is designed for installation in equipment racks and supports standard Ethernet signalling to integrate with existing infrastructure while meeting relevant emissions and immunity standards.

Features and Benefits:


• Eight-port design delivers expanded network connectivity for distributed devices
• Seven RJ-45 ports offer flexible copper link connections for field equipment
• Unmanaged switching ensures plug-and-play operation with minimal configuration
• Complies with IEEE 802.3 standards to maintain interoperable Ethernet performance
• FCC Class A and EN 55032 compliance reduces electromagnetic disturbance in installations
• Fanless construction supports quiet, low-maintenance operation in enclosed spaces

Applications


• Suitable for connecting PLCs and I/O modules in manufacturing cells
• Ideal for aggregating sensors and actuators in machine control racks
• Used for network expansion in electrical distribution panels
• Can be used for linking industrial HMIs to control networks
• Suitable for compact communications cabinets in mechanical automation units

What mounting options are available for installation?


It is intended for rack mounting to fit into standard equipment racks for stable placement and cable management.

How does it handle network traffic without configuration?


The device operates as an unmanaged switch, performing automatic MAC learning and frame forwarding to deliver immediate connectivity between ports.

Which standards ensure compatibility with other network equipment?


It supports multiple IEEE 802.3 family specs to maintain standard Ethernet link and signalling compatibility across devices.

What environmental emission standards does it satisfy?


The unit meets recognised emission and immunity requirements, including EN 55032 and FCC Part 15B Class A, to limit electromagnetic interference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy