MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- RS Stock No.:
- 255-1814
- Mfr. Part No.:
- EDS-205A-M-ST-T
- Brand:
- MOXA
Subtotal (1 unit)*
$906.45
(exc. GST)
$997.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $906.45 |
*price indicative
- RS Stock No.:
- 255-1814
- Mfr. Part No.:
- EDS-205A-M-ST-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Width | 30mm | |
| Height | 115mm | |
| Depth | 70mm | |
| Standards/Approvals | UL, IEEE 802.3u/x, IEEE 802.3, FCC, and CE standards | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged Ethernet Switch | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Width 30mm | ||
Height 115mm | ||
Depth 70mm | ||
Standards/Approvals UL, IEEE 802.3u/x, IEEE 802.3, FCC, and CE standards | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 5 Ports, 4 RJ-45 Ports - EDS-205A-M-ST-T
This Ethernet switch is a compact unmanaged device designed to provide basic network connectivity in industrial settings. It offers multiple copper Ethernet ports for integrating devices within automation, electrical and mechanical systems while meeting common regulatory standards for industrial installations.
Features and Benefits:
• Five-port design delivers simple network expansion for sensors and controllers
• Four RJ-45 interfaces enable straightforward connection of Ethernet devices
• Unmanaged switching permits plug-and-play deployment with minimal configuration
• UL, FCC and CE approvals support use in regulated installations
• IEEE 802.3/802.3u/x compliance ensures interoperability with standard Ethernet equipment
• Rack-mount form factor allows installation in cabinet-based network racks
• Four RJ-45 interfaces enable straightforward connection of Ethernet devices
• Unmanaged switching permits plug-and-play deployment with minimal configuration
• UL, FCC and CE approvals support use in regulated installations
• IEEE 802.3/802.3u/x compliance ensures interoperability with standard Ethernet equipment
• Rack-mount form factor allows installation in cabinet-based network racks
Applications
• Suitable for connecting PLCs and HMIs in factory automation
• Ideal for linking building management controllers in commercial sites
• Used for extending networks in panel-mounted electrical distribution racks
• Can be used for device aggregation within machine control cabinets
• Suitable for small industrial LAN segments requiring regulatory approvals
• Ideal for linking building management controllers in commercial sites
• Used for extending networks in panel-mounted electrical distribution racks
• Can be used for device aggregation within machine control cabinets
• Suitable for small industrial LAN segments requiring regulatory approvals
What mounting options are available for installation in control cabinets?
The unit is designed for rack installation, enabling integration into standard equipment racks in enclosures.
How many network ports are provided for end devices?
There are five Ethernet ports in total, four of which use RJ-45 connectors for copper links.
Does the switch require configuration for basic operation?
It is an unmanaged switch, so it functions without user configuration for standard Layer 2 connectivity.
Which networking protocols does it support for link and data transmission?
The switch conforms to the IEEE 802.3 family of standards including Fast Ethernet subsets to ensure link negotiation and frame forwarding in accordance with those specifications.
Related links
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
