Eaton XDP DOL Starter, DOL, 400V ac, 11 kW, 3 Phase, IP65
- RS Stock No.:
- 528-7432
- Mfr. Part No.:
- 118519 XDP11/I(400V50HZ,440V60HZ)
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$1,164.94
(exc. GST)
$1,281.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,164.94 |
*price indicative
- RS Stock No.:
- 528-7432
- Mfr. Part No.:
- 118519 XDP11/I(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 240mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 160mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | XDP | |
| Overall Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 240mm | ||
Maximum Voltage 400V ac | ||
Overall Width 160mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series XDP | ||
Overall Depth 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
EATON XDP DOL Starter Series with Isolator
Providing reliability and long operating life, these 'direct-on-line' starters are totally insulated with IP65 protection. Capable of high numbers of operations, these starters are constructed from standard components meaning they are very easy to maintain. Fitted with AC-3 rated triple pole contactor, AC-3 rated triple pole switch disconnector and on and off pushbuttons, these devices also allow for 3 padlocks for additional safety.
All starters in this range are wired to accept EATON overload relays for overload protection, also available from RS components to be purchased separately.
4 & 5.5kW models = H200 x W120 x D160mm, 7.5 & 11kW models = H240 x W160 x D160mm
Features and Benefits:
• Fitted with metric knockouts
• Easy maintenance
• Complies with IEE regulations
• 16th edition on isolation and switching
• Glass fibre reinforced polycarbonate casing
Applications:
Used for starting 3 phase induction motors, direct on line starters are regularly used in industrial applications such as conveyor belts, compressors and small water pumps.
What is the difference between dol and star delta starters?
Both devices are used to start induction motors however, where partial voltage is applied to each winding of a star delta starter, a DOL has 100% voltage applied. This also applies to the current, a star delta uses one-third of the starting current that a DOL does. Direct on line starters are the most common and simplest starting method, within a motor start-up they also provides the lowest temperature rise. Star delta starters allow for starting the motor at a lower voltage, making them suitable for high inertias.
Note
FLC figures quoted are maximum, other overload ratings can be used dependant on FLC rating.
Standards
IEC/EN 60529, DIN 43660, EN 50262
- RS Stock No. 5287410
- Mfr. Part No. 118531 XDP7,5/I(400V50HZ,440V60HZ)
Each
$905.75
- RS Stock No. 5287640
- Mfr. Part No. 118520 XDP11/ST(230V50HZ,240V60HZ)
Each
$1,295.61
Related links
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP65








