RS PRO DOL Starter, DOL, 400V ac, 11 kW, 3 Phase, IP65

Subtotal (1 unit)*

$208.35

(exc. GST)

$229.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.35

*price indicative

RS Stock No.:
725-5522
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DOL Starter

Power Rating

11kW

Sub Type

DOL

Number of Phases

3

Current Rating

17A, 23A

IP Rating

IP65

Mount Type

Surface

Number of Poles

3

Overall Length

193mm

Maximum Voltage

400V ac

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Overall Width

88mm

Overall Depth

134mm

COO (Country of Origin):
IT

RS PRO 3-Phase DOL Starter, 400 V AC, 11 kW, IP65


When you need to safely and reliably initialise a motor, use this RS PRO DOL (direct-on-line) starter. It's particularly suitable for applications where you don't always have direct access as it's designed for automatic operation.

The starter's enclosure is made of moulded plastic for improved durability. It's suitable for installation indoors and outdoors, as it has an IP65 rating. This means it's fully protected against dust and is water-resistant. Its broad operating temperature range of -25°C to +60°C makes it a good choice for use in demanding environments.

The starter is ideal for starting small water pumps, fans and conveyor belts. It's available without an isolator, meaning there's enough space to mount an additional 17.5 mm module on your DIN rail.

Features and Benefits


  • Disconnect switch not included

  • Current rating of 17 A to 23 A

  • Enclosure

  • IP65 rated

  • Automatic motor starter functionality

  • DOL (direct-on-line) motor starter type

  • Depth of 134 mm

  • Length of 193 mm

  • Width of 88 mm

  • Three-phase

  • Three poles

  • Power rating of 11 kW

  • Complies with IEC/EN 60947-1, IEC/EN 60947-4-1 and RoHS (Restriction of Hazardous Substances) standards

  • Voltage rating of 400 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy