Subtotal (1 unit)*
$398.92
(exc. GST)
$438.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.92 |
*price indicative
- RS Stock No.:
- 725-5544
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 17A, 23A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 225mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Overall Width | 110mm | |
| Overall Depth | 148mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 17A, 23A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 225mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | ||
Hazardous Area Certification No | ||
Overall Width 110mm | ||
Overall Depth 148mm | ||
- COO (Country of Origin):
- IT
RS PRO 11 kW DOL Starter, 400 V AC, 3 Phase, IP65
This 11 kW automatic 3-phase motor starter is used to reduce the current required when starting up induction motors. Direct-on-line (DOL) starters like this one are commonly used with induction motors rated below 5 hp.
To prevent short circuits or overheating, it can be helpful to fit motor starters with an overload protection device. You might want to select one from the RF38 series to match the full-load current of your motor – for example, stock no. 685-130 is a good option.
As part of the trusted RS PRO brand, this DOL starter has been tried and tested. A moulded plastic case ensures IP65 ingress protection. It acts as an effective shield against dust and high-pressure water jets from any direction. This starter is ideal for a range of motor-driven applications, including fans, pumps and workshop equipment.
Features and Benefits
• Power rating of 11 kW
• DOL motor starter type
• Voltage rating of 400 V AC
• IP65 ingress protection to protect from dust and water jets
• Current rating of 17 to 23 A
• Three poles
• Three-phase starter
• Automatic motor starter functionality
• Disconnect switch included
• Length of 225 mm
• Width of 110 mm
• Depth of 148 mm
• Conforms to standards IEC 60947 (low-voltage equipment safety), IEC 60947-4-1 (protection from short-circuits)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- RS PRO DOL Starter 400V ac 3 Phase, IP65
- RS PRO DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- RS PRO DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
