Eaton D4E DOL Starter, DOL, 400V ac, 4 kW, 3 Phase, IP65

Subtotal (1 unit)*

$190.72

(exc. GST)

$209.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.72

*price indicative

RS Stock No.:
494-6584
Mfr. Part No.:
118502 D4E/I2/3P(400V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

4kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

4A

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

181mm

Maximum Voltage

400V ac

Overall Width

100mm

Standards/Approvals

No

Hazardous Area Certification

No

Series

D4E

Overall Depth

100mm

RoHS Status: Exempt

Eaton Moeller Series DOL Starter, IP65, Three Phase - 118502 D4E/I2/3P(400V50HZ,440V60HZ)


The Eaton DOL starter is a reliable and efficient motor starter designed for industrial applications. With an IP65 rating, this starter provides automatic functionality and is suitable for 3-phase motors up to 4kW. The Eaton Moeller series ensures quality and performance for your motor control needs.

Features & Benefits


• IP65 rated enclosure for protection in industrial environments

• Automatic motor starter for easy operation

• Suitable for 3-phase motors up to 4kW

• Compact design with dimensions of 100mm x 181mm x 100mm

• Long operating life and proven reliability

• Easy maintenance with standard components

• Wired to accept Moeller thermal overload relays

Applications


• Ideal for automation, electronics, electrical, and mechanical industries

• Used for controlling 3-phase motors in industrial settings

• Suitable for motor control in a variety of operating environments

Can the Eaton DOL starter be used for controlling motors in automated systems?


Yes, the Eaton DOL starter is ideal for automation applications, providing reliable motor control.

Will the IP65 rating of the starter ensure protection in harsh industrial environments?


Yes, the IP65 rating ensures the Eaton DOL starter is protected against dust and low-pressure water jets.

Is the Eaton DOL starter suitable for 400V motor applications?


Yes, the starter is designed for 400V applications, making it perfect for various industrial setups.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy