Eaton XDP DOL Starter, DOL, 230V ac, 5.5 kW, 3 Phase, IP55

This image is representative of the product range

Subtotal (1 unit)*

$934.16

(exc. GST)

$1,027.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$934.16

*price indicative

RS Stock No.:
528-7606
Mfr. Part No.:
118528 XDP5,5/ST(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Mount Type

Surface

IP Rating

IP55

Number of Poles

3

Overall Length

184mm

Maximum Voltage

230V ac

Standards/Approvals

No

Hazardous Area Certification

No

Overall Width

184mm

Series

XDP

Overall Depth

184mm

RoHS Status: Exempt

COO (Country of Origin):
GB

D.O.L - Steel Enclosure


IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Eaton components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.

Overload relay is not supplied and must be ordered separately

Fitted with 4x20mm and 2x25mm knockouts

H184 x W184 x D184mm

Note

FLC figures quoted are maximum, other overload ratings can be used dependent on FLC rating.

  • RS Stock No. 5287612
  • Mfr. Part No. 118529 XDP5,5/ST(400V50HZ,440V60HZ)
Each
$898.74
  • RS Stock No. 5287628
  • Mfr. Part No. 118532 XDP7,5/ST(230V50HZ,240V60HZ)
Each
$1,080.91
  • RS Stock No. 5287583
  • Mfr. Part No. 118524 XDP4/ST(230V50HZ,240V60HZ)
Each
$886.15
  • RS Stock No. 5287640
  • Mfr. Part No. 118520 XDP11/ST(230V50HZ,240V60HZ)
Each
$1,295.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy