Eaton XDP DOL Starter, DOL, 400V ac, 11 kW, 3 Phase, IP55
- RS Stock No.:
- 528-7656
- Mfr. Part No.:
- 118521 XDP11/ST(400V50HZ,440V60HZ)
- Brand:
- Eaton
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 528-7656
- Mfr. Part No.:
- 118521 XDP11/ST(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Mount Type | Surface | |
| IP Rating | IP55 | |
| Number of Poles | 3 | |
| Overall Length | 184mm | |
| Maximum Voltage | 400V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 184mm | |
| Standards/Approvals | No | |
| Overall Depth | 184mm | |
| Series | XDP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Mount Type Surface | ||
IP Rating IP55 | ||
Number of Poles 3 | ||
Overall Length 184mm | ||
Maximum Voltage 400V ac | ||
Hazardous Area Certification No | ||
Overall Width 184mm | ||
Standards/Approvals No | ||
Overall Depth 184mm | ||
Series XDP | ||
RoHS Status: Exempt
D.O.L - Steel Enclosure
IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Eaton components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.
Overload relay is not supplied and must be ordered separately
Fitted with 4x20mm and 2x25mm knockouts
H184 x W184 x D184mm
Note
FLC figures quoted are maximum, other overload ratings can be used dependent on FLC rating.
Related links
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
