Eaton XDP DOL Starter, DOL, 400V ac, 5.5 kW, 3 Phase, IP65

This image is representative of the product range

Subtotal (1 unit)*

$410.69

(exc. GST)

$451.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$410.69

*price indicative

RS Stock No.:
528-7397
Mfr. Part No.:
118527 XDP5,5/I(400V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

200mm

Maximum Voltage

400V ac

Hazardous Area Certification

No

Overall Width

120mm

Standards/Approvals

No

Overall Depth

160mm

Series

XDP

RoHS Status: Exempt

COO (Country of Origin):
GB

EATON XDP DOL Starter Series with Isolator


Providing reliability and long operating life, these 'direct-on-line' starters are totally insulated with IP65 protection. Capable of high numbers of operations, these starters are constructed from standard components meaning they are very easy to maintain. Fitted with AC-3 rated triple pole contactor, AC-3 rated triple pole switch disconnector and on and off pushbuttons, these devices also allow for 3 padlocks for additional safety.

All starters in this range are wired to accept EATON overload relays for overload protection, also available from RS components to be purchased separately.

4 & 5.5kW models = H200 x W120 x D160mm, 7.5 & 11kW models = H240 x W160 x D160mm

Features and Benefits:


• Fitted with metric knockouts

• Easy maintenance

• Complies with IEE regulations

• 16th edition on isolation and switching

• Glass fibre reinforced polycarbonate casing

Applications:


Used for starting 3 phase induction motors, direct on line starters are regularly used in industrial applications such as conveyor belts, compressors and small water pumps.

What is the difference between dol and star delta starters?


Both devices are used to start induction motors however, where partial voltage is applied to each winding of a star delta starter, a DOL has 100% voltage applied. This also applies to the current, a star delta uses one-third of the starting current that a DOL does. Direct on line starters are the most common and simplest starting method, within a motor start-up they also provides the lowest temperature rise. Star delta starters allow for starting the motor at a lower voltage, making them suitable for high inertias.

Note

FLC figures quoted are maximum, other overload ratings can be used dependant on FLC rating.

Standards

IEC/EN 60529, DIN 43660, EN 50262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy