Eaton XDP DOL Starter, DOL, 400V ac, 4 kW, 3 Phase, IP65
- RS Stock No.:
- 528-7369
- Mfr. Part No.:
- 118523 XDP4/I(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$743.86
(exc. GST)
$818.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.86 |
*price indicative
- RS Stock No.:
- 528-7369
- Mfr. Part No.:
- 118523 XDP4/I(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 200mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 120mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Overall Depth | 160mm | |
| Series | XDP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 200mm | ||
Maximum Voltage 400V ac | ||
Overall Width 120mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Overall Depth 160mm | ||
Series XDP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton DOL Starter, Disconnect Switch Included, 3 Poles - 118523 XDP4/I(400V50HZ,440V60HZ)
Need to safely power up your single-phase motor? Put this DOL starter from Eaton in charge. As a direct-online type, it supplies the full 400V AC voltage to help your motor get off to a flying start. It's coil operated, letting you keep control of stops and starts. An integrated isolation switch enables you to disconnect the component from your electrical supply. To keep you safe during maintenance tasks, the switch can be padlocked in the off position. This starter is a handy option for controlling small devices such as pumps, conveyors and fans.
Features & Benefits
• Surface mounting with knockouts for easy installation
• Red 'stop' and green 'go' buttons ensure its functions are clear and it's user-friendly
• Insulated enclosure with glass fibre reinforced polycarbonate casing for durability
What size is this DOL starter?
The product has compact dimensions of 200 (L) x 120 (W) x 160mm (D) to save you space on your panel or cabinet.
Can this starter handle contaminants?
Yes, it's an enclosed unit with an IP65 rating, meaning it's dust-tight and resistant to water jets from any angle.
Note
Eaton formerly known as Moeller
Related links
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP65
