Eaton XDRP DOL Starter, DOL, 400V ac, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 528-7482
- Mfr. Part No.:
- 118541 XDRP5,5/I(400V50HZ,440V60HZ)
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$1,555.46
(exc. GST)
$1,711.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,555.46 |
*price indicative
- RS Stock No.:
- 528-7482
- Mfr. Part No.:
- 118541 XDRP5,5/I(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 280mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 200mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Overall Depth | 160mm | |
| Series | XDRP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 280mm | ||
Maximum Voltage 400V ac | ||
Overall Width 200mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Overall Depth 160mm | ||
Series XDRP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Reversing D.O.L - Insulated
Totally Insulated enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 with a light grey lid (RAL 7035) and black (RAL9005) base, they are fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 Stop, Forward and Reverse pushbuttons. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.
Overload relay is not supplied and must be ordered separately
Uses ZB12 overloads (typical example stk. no. 493-1239)
Fitted with metric knockouts
H280 x W200 x D160mm
Note
FLC figures quoted are maximum, other overload ratings can be used dependant on FLC rating.The starters which use the X Start range of components are not compatible with DILM components.
- RS Stock No. 5287397
- Mfr. Part No. 118527 XDP5,5/I(400V50HZ,440V60HZ)
Each
$410.69
- RS Stock No. 5287707
- Mfr. Part No. 118543 XDRP5,5/ST(400V50HZ,440V60HZ)
Each
$1,394.01
Related links
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55







