Subtotal (1 unit)*
$386.48
(exc. GST)
$425.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.48 |
*price indicative
- RS Stock No.:
- 725-5531
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 13A, 18A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 225mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Overall Width | 110mm | |
| Overall Depth | 148mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 13A, 18A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 225mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | ||
Hazardous Area Certification No | ||
Overall Width 110mm | ||
Overall Depth 148mm | ||
- COO (Country of Origin):
- IT
RS PRO 7.5 kW DOL Starter, 400 V ac, 3 Phase, IP65
This direct-on-line (DOL) motor starter from our trusted RS PRO range reduces the current required when starting up induction motors, especially those rated below 5 hp.
This DOL starter is a 7.5 kW automatic 3-phase starter. You might like to fit it with an overload protection device that will help prevent problems from short-circuiting or overheating. This model doesn't include an overload, so you would need to select one from the RF38 series – for example, stock no. 685-130 – to match the full-load current of your motor.
The starter is used generally used in motor-driven applications, such as workshop machinery, large fans and water pumps. It also has a moulded plastic case with IP65 ingress protection, so it has reliable shielding against dust and high-pressure water jets from any direction.
Features and Benefits
• Power rating of 7.5 kW
• DOL motor starter type
• Voltage rating of 400 V AC
• IP65 ingress protection to protect from dust and water jets
• Current rating of 13 to 18 A
• Three poles
• Three-phase starter
• Automatic motor starter functionality
• Disconnect switch included
• Length of 225 mm
• Width of 110 mm
• Depth of 148 mm
• Conforms to standards IEC 60947 (low-voltage equipment safety), IEC 60947-4-1 (protection from short-circuits), and RoHS (Restriction of Hazardous Substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO DOL Starter 230V ac 3 Phase, IP65
- RS PRO DOL Starter 400V ac 3 Phase, IP65
- ABB DRAF16 DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- RS PRO DOL Starter 400V ac 3 Phase, IP65
- RS PRO DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
