Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 252-262
- Mfr. Part No.:
- 192744 MSC-DM-12-M17(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$456.07
(exc. GST)
$501.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.07 |
*price indicative
- RS Stock No.:
- 252-262
- Mfr. Part No.:
- 192744 MSC-DM-12-M17(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Series | Eaton Moeller | |
| Overall Depth | 97.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Series Eaton Moeller | ||
Overall Depth 97.5mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DM series DOL starter is engineered to provide superior performance in motor control applications, ensuring reliability and efficiency. This vital component is specifically designed for 380 V, 400 V, and 415 V systems, accommodating a range of motor sizes with operational power up to 5.5 kW. The starter features robust overload protection with a dual-release capability, guaranteeing enhanced safety and operational longevity. Built to last, it incorporates thermally stable enclosures and caters to a variety of environmental conditions, making it suitable for diverse applications. With intelligent features that facilitate easy integration and simplified usage, this starter stands out as a dependable choice for those seeking to optimise their motor management solutions.
Provides class-leading overload protection with adjustable settings
Compatible with motors featuring efficiency class IE3
Designed with a compact footprint, ideal for various installations
Meets rigorous international safety and performance standards
Facilitates seamless mounting on DIN rails for ease of installation
Offers temperature compensated overload protection to ensure operational reliability
Includes a user-friendly design that simplifies maintenance tasks
Compatible with SmartWire-DT for advanced connectivity options
Ensures high protection against short-circuit conditions
- RS Stock No. 0251143
- Mfr. Part No. 192749 MSC-DM-12-M17(24VDC)
Each
$612.69
- RS Stock No. 0258516
- Mfr. Part No. 283148 MSC-D-12-M12(230V50HZ)
Each
$467.67
- RS Stock No. 0248743
- Mfr. Part No. 102957 MSC-D-12-M12(230V50HZ)/BBA
Each
$602.61
- RS Stock No. 0240901
- Mfr. Part No. 191112 MSC-DM-12-M12(24VDC)/MSFA
Each
$613.07
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20










