Eaton Eaton Moeller EMS2 Starter, DOL, 24V dc, 750 W, 3 Phase, IP20
- RS Stock No.:
- 282-7075
- Distrelec Article No.:
- 302-54-054
- Mfr. Part No.:
- 192391 EMS2-DO-T-2,4-24VDC
- Brand:
- Eaton
Subtotal (1 unit)*
$422.55
(exc. GST)
$464.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.55 |
*price indicative
- RS Stock No.:
- 282-7075
- Distrelec Article No.:
- 302-54-054
- Mfr. Part No.:
- 192391 EMS2-DO-T-2,4-24VDC
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Starter | |
| Power Rating | 750W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | UL508, IEC/EN 60947-4-2 | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller EMS2 | |
| Overall Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Starter | ||
Power Rating 750W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Maximum Voltage 24V dc | ||
Standards/Approvals UL508, IEC/EN 60947-4-2 | ||
Overall Width 22.5mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller EMS2 | ||
Overall Depth 114.5mm | ||
- COO (Country of Origin):
- DE
The Eaton DOL (Direct-On-Line) starter features a circuit design with a safety output stage equipped with a bypass. It includes a three-phase disconnect for safety purposes. Additionally, it incorporates temperature-compensated overload protection to safeguard the system against overheating.
Motor protection
Degree of protection IP20 NEMA
Related links
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 230V ac 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
