Eaton MSC-DEA Motor Starter, DOL, 415V, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 231-808
- Mfr. Part No.:
- 121757 MSC-DEA-12-M12(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$605.41
(exc. GST)
$665.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $605.41 |
*price indicative
- RS Stock No.:
- 231-808
- Mfr. Part No.:
- 121757 MSC-DEA-12-M12(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Overall Length | 198mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Depth | 102mm | |
| Series | MSC-DEA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Overall Length 198mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Depth 102mm | ||
Series MSC-DEA | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter represents cutting-edge technology for managing motor operations effectively and efficiently. With its robust design, it is suitable for a variety of industrial applications where power and reliability are paramount. This model is specifically engineered to handle operational demands at voltage levels of 380 V, 400 V, and 415 V, delivering a maximum power of 5.5 kW. It boasts features like connection to SmartWire-DT for seamless integration into advanced control systems, and a temperature compensated overload protection mechanism that safeguards against potential motor damage. Its compact dimensions and lightweight form factor ensure easy installation on a DIN rail, making it a preferred choice for modern electrical installations within confined spaces.
Designed for easy integration with SmartWire-DT
Fitted with adjustable temperature compensated overload protection
Constructed for quick and efficient DIN rail mounting
Offers enhanced short-circuit protection for reliable operation
Certified to meet stringent VDE and IEC standards
Related links
- Eaton MSC-DEA Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
